Link to ArrowNAC.com Primary and Secondary Navigation
Contact an Arrow Service Representative • 1-877-237-8621
Boundary Devices designs and manufactures single board computers for the general embedded market, focusing on the i.MX53 multimedia applications processor from Freescale. With an experienced hardware and software team, Boundary Devices can create custom products, helping customers get to market quickly and for a reasonable price.
Arrow is the exclusive distributor of Boundary Devices products and solutions.
About Boundary DevicesSince 2003, Boundary Devices has been providing high quality single board computers and custom design services to the embedded market. We specialize in low power, fanless, network connected multimedia devices. All operating system and peripheral driver development is done internally, providing much-needed software support to get customers to market quickly. Product HighlightsOur Nitrogen family of single board computers was designed to expose the most common interface requirements. Customers can take the existing board to market, or use the board as a development kit prior to committing to a custom design. Nitrogen53 The Nitrogen53 board is based on the Freescale i.MX53 processor and features a wide variety of peripheral interfaces. The Nitrogen53 has been optimized for low power applications, taking advantage of one of the inherent benefits of the i.MX53 processor. NitrogenE The NitrogenE board is based on the Freescale i.MX51 processor and was designed with a direct interface to a 4.3” or 7” LCD for touch computer applications. With a barcode scanner interface, on-board relays, and multiple GPIO outputs, the NitrogenE is ideal for access control and kiosk applications. |
|
One moment...
While we retrieve events and training.