Link to ArrowNAC.com Primary and Secondary Navigation
Contact an Arrow Service Representative • 1-877-237-8621
Conec designs and manufactures high quality D-sub I/O's in Standard, High Density and Mixed-Layout (Combo) configurations using machined contacts with options to water-seal to IP67 and/or Filter. Conec also makes Industrial Circular M8, M12 and 7/8 connectors and Industrial Communication IP67 RJ45, USB and LC Duplex (ODVA) offering one of the widest selection of connectivity solutions for high reliability and harsh environment applications for the Industrial, Medical, Telcom, Communications, Automation, and Embeded Computing markets.
About ConecStarted in Germany in 1987, Global presence today, excellent quality, best lead-time in the industry, innovative in harsh environment connectors, leader in industrial communication interconnect, filter and high reliability connector technology. Product HighlightsConec offers a wide variety of interconnect solutions with D-sub products in HighDensity (HDD), Standard and Mixed-Layout configurations that can be water-sealed and/or filtered. Also, Industrial Communication IP67 RJ45/USB and LC Duplex fiber (ODVA) products and Industrial Circular M8, M12 & 7/8 connectors. I/O Connectors D-sub Standard, High-Density, Combination (Mixed-layout) also can be IP67 water-sealed. |
Harsh Environment Communication IP67 RJ45/USB and LC Duplex Fiber in plastic or die-cast (metal) housings. Industrial Circular M8, M12 and 7/8 circular connectors for Industrial Automation, Food & Beverage, High-Temperature and M12 Industrial Ethernet. EMI Interface Solutions Filter D-sub in Standard, High Density and Combination configurations also can be IP67 water-sealed. |
Development (1)
One moment...
While we retrieve events and training.