Link to ArrowNAC.com Primary and Secondary Navigation
Contact an Arrow Service Representative • 1-877-237-8621
Cypress delivers high-performance, mixed-signal, programmable solutions that provide customers with rapid time-to-market and exceptional system value. Cypress offerings include the flagship PSoC® programmable system-on-chip families and derivatives such as PowerPSoC® solutions for high-voltage and LED lighting applications, CapSense® touch sensing and TrueTouch solutions for touchscreens. Cypress is the world leader in USB controllers, including the high-performance West Bridge® solution that enhances connectivity and performance in multimedia handsets. Cypress is also a leader in high-performance memories and programmable timing devices.
About CypressCypress delivers high-performance, mixed-signal, programmable solutions that provide customers with rapid time-to-market and exceptional system value. Product HighlightsCypress offerings include the flagship PSoC® programmable system-on-chip families and derivatives such as PowerPSoC® solutions for high-voltage and LED lighting applications, CapSense® touch sensing and TrueTouch solutions for touchscreens. Cypress is the world leader in USB controllers, including the high-performance West Bridge® solution that enhances connectivity and performance in multimedia handsets. Cypress is also a leader in high-performance memories and programmable timing devices. MCUs Can’t. PSoC® Can. PSoC is a true programmable embedded SoC integrating configurable analog and digital peripheral functions, memory, and a microcontroller on a single chip. PSoC removes the barriers you face with fixed function MCUs and discrete analog/digital components by providing an unparalleled combination of flexibility, integration, and analog functionality. With Cypress’s PSoC programmable system-on-chip, the possibilities are endless. It is breakthrough design without constraints. PSoC Software - Design the Way You Think We back up our uniquely flexible programmable embedded system-on-chip architectures with high quality software tools that help you get the most out of your PSoC device. PSoC Creator is a state-of-the-art software development IDE combined with a revolutionary graphical design editor to form a very powerful hardware/software co-design environment. It offers a combination of hardware configuration and software development in a single, unified tool. It frees embedded designers from the innovation-killing division between hardware design and software development. |
USB – SuperSpeed Your Design with FX3! Cypress EZ-USB® FX3™ is the next-generation SuperSpeed USB 3.0 peripheral controller that enables developers to add USB 3.0 device functionality to any system. EZ-USB FX3 has a fully configurable, General Programmable Interface (GPIF™ II) that can interface with any processor, ASIC, image sensor, or FPGA. GPIF™ II is an enhanced version of the original GPIF™ in FX2LP, Cypress’s flagship USB 2.0 product. It provides easy and glue-less connectivity to popular industry interfaces such as synchronous Slave FIFO, asynchronous SRAM, asynchronous and synchronous Address Data Multiplexed interface, and Compact Flash. Additionally, users can define their own proprietary interfaces using the Cypress’s GPIF™ II Designer Tool. USB – FX2LP Cypress’s EZ-USB® FX2LP™ (CY7C68013A/14/15/16A) is a low power, highly integrated USB 2.0 microcontroller. FX2LP has a fully configurable General Programmable Interface (GPIF™) and master/slave endpoint FIFO (8-bit or 16-bit data bus), which provides an easy and glueless connection to popular interfaces such as ATA, UTOPIA, EPP, PCMCIA, DSP, and most processors. FX2LP goes into a wide range of applications such as printers, scanner, storage devices, cameras, STB, and many more. For applications needing ultra low power such as mobile phones and PMPs, EZ-USB® FX2LP18™ (CY7C68053) is ideal with its low power consumption and small package. West Bridge The West Bridge® family offers a revolutionary architectural enhancement for embedded applications. Peripheral controllers in the West Bridge family function as a companion chip to an embedded central processing unit (CPU) to free it from data-intensive operations. West Bridge controllers achieve superior data transfer performance by enabling simultaneous and independent data paths between USB port, mass storage devices and embedded processors. |
Application Specific Integrated Circuits (3)
Clocks & Timers (1415)
Communication (194)
Linear (100)
Memory (7789)
Multimedia (7)
Optoelectronics (28)
Peripheral (132)
Processors (590)
Programmable Logic (936)
RF/MW (13)
Sensors (71)
Standard Logic (456)
Semiconductor (315)
Development (201)
One moment...
While we retrieve events and training.