Skip to content

Link to ArrowNAC.com Primary and Secondary Navigation

Manufacturers

Freescale

Freescale Semiconductor, Inc. is a global leader in the design and manufacture of semiconductors for the automotive, consumer, industrial, networking, medical, lighting, motor control, and wireless markets. A premier distributor of Freescale components, Arrow provides a complete offering of products including their 8–bit, 16–bit, and 32–bit microcontrollers, pressure, and proximity sensors, RF and wireless solutions, CodeWarrior development tools, and more

 

 

About Freescale Semiconductor

For more than 50 years, Freescale has played a key role in the evolution of embedded technologies. Today, Freescale solutions are everywhere:

  • At any given time, there are over 17 billion Freescale chips in use in the world.
  • Nearly 7 of every 10 mobile phone calls are made through base stations using Freescale technology.
  • 1 of every 2 new cars manufactured worldwide has systems powered by Freescale technologies.

Freescale Semiconductor Product Highlights

:Freescale is innovating for the future with a focus on key growth markets in automotive, networking, consumer electronics and industrial products. A portfolio of over 6,400 patent families includes microcontrollers, microprocessors, sensors, CodeWarrior, Power Management, RF, Analog and DSP.

Kinetis Microcontrollers
32-bit Kinetis MCUs represent the most scalable portfolio of ARM® Cortex™-M4 MCUs in the industry--over 200 pin-, peripheral- and software compatible devices with outstanding performance, memory and feature scalability. Enabled by innovative 90nm Thin Film Storage (TFS) flash technology with unique FlexMemory (configurable embedded EEPROM), Kinetis features the latest low-power innovations and high performance, high precision mixed-signal capability. Kinetis MCUs are supported by a market-leading enablement bundle from Freescale and ARM 3rd party ecosystem partners, enabling you to reach your full design potential fast.

Coldfire
One of Freescale Semiconductor´s flagship products, these high–end 32–bit devices feature advanced RISC architecture and are available in 66 and 80 MHz frequency ranges. The Freescale Coldfire line includes both cost–effective, single–chip microcontrollers and high–performance, highly integrated microprocessors that are available in both consumer and industrial temperature ranges.

PowerQUICC®
These next generation 32–bit processors from Freescale Semiconductor are optimized for networking and data intensive applications. The hybrid architecture of Freescale´s Power QUICC combines a powerful processor core with a separate on–chip communications engine. Features include advanced ATCA architecture and rapidIO interconnect designed for the high data rate requirements of modern telecommunications applications.

QorIQ
Freescale´s QorIQ platforms are optimized for communications and networking applications where reliability, security, and low power factor in to your design. Depending on your processing requirements, single, dual, and multi–core versions are available.

i.MX
Freescale´s ARM based processor created for video processing and multimedia applications. i.MX is quick, powerful, and features reduced power consumption.

 

 

HC08
Freecale´s HCS08 family of 8–bit microcontrollers offers a high–performance, low–power solution, to support a wide range of applications.

Freescale Sensors

Proximity Sensors
Freescale´s innovative new products let you to combine proximity sensors with sliders, rotary wheels, and touch pads to create more advanced and intuitive user interfaces.

Pressure Sensors
Freescale´s Micro–Electromechanical Systems (MEMS)–based pressure sensors offer a low–cost alternative to traditional mechanical pressure sensors.

Accelerometers
Freescale´s MEMS–based accelerometers deliver one, two, or three axes motion sensing in a small package size. Freescale accelerometers also feature selectable sensitivity, fast response times, and low power consumption.

Freescale Semiconductor RF, Wireless, and Zigbee
Freescale offers a broad selection of industry leading solutions for RF and wireless applications. Find the following RF and wireless Freescale components at Arrow.

Freescale CodeWarrior® IDE
Speed development of embedded applications using Freescale´s CodeWarrior® integrated development environment. The latest release of CodeWarrior® IDE provides optimized tools for all ColdFire V2, V3, and V4 microcontrollers, Processor Expert™, a graphical device initialization tool that automatically generates C code and low level drivers, an optimized compiler, and newly rebuilt code libraries.

Offers

To view a list of special offers please follow the link below.

View All >>

Back To Sub-Section Navigation

Events and Training

One moment...

While we retrieve events and training.

loading


View All >>

Back To Sub-Section Navigation

Link to ArrowNAC.com Tertiary Navigation