Link to ArrowNAC.com Primary and Secondary Navigation
Contact an Arrow Service Representative • 1-877-237-8621
Integrated Device Technology (IDT) - IDT's 30-year heritage and leadership in digital technologies, coupled with its in-house analog talents and capabilities, make IDT one of the premier analog and digital companies.
IDT is building on its leadership positions in timing, serial switching and interfaces to expand their mixed-signal content in communications, computing and consumer applications. By adding analog and system expertise to its traditional digital competencies, IDT is providing customers with complete application-optimized mixed-signal solutions.
About IDTIDT is a market leader in silicon timing, memory interfaces, PCI Express® solutions, RapidIO switching, VME bus solutions, PowerPC host bridges, display port and business PC audio. IDT is one of Arrow's top suppliers of timing, serial switching and interface products and is highly aligned with Arrow's key FPGA and processor offerings. IDT products cover the full performance range from commercial and consumer to Gen 3 PCIe®, 10GbE, OC192 SONET, SAS/SATA, fiber channel and ONT-4 applications. IDT's 30+ year heritage and leadership in digital technologies, coupled with its in-house analog talents and capabilities, make IDT a premier analog and digital company. IDT builds upon its leadership positions in timing, serial switching and interfaces to expand its mixed-signal content in communications, computing and consumer applications. By adding analog and system expertise to its traditional digital competencies, IDT is providing its customers with complete application-optimized mixed-signal solutions. IDT offers a complete clock/timing portfolio for datapath, microprocessors, PCI Express®, PC, memory interface, broadcast, audio and video. Additionally, IDT provides a comprehensive portfolio of serial interconnect switches, bridges, repeaters, retimers for PCIe®, RapidIO, USB3.0, SAS/SATA. Product HighlightsFemtoClocks: IDT Netcom FemtoClock™ devices are advanced clock frequency synthesizers employing a simple, low cost, fundamental-mode quartz crystal as the low frequency reference from which they synthesize high quality, high frequency clock signals. Yielding phase noise jitter of less than 1picosecond (ps) RMS. VersaClocks: IDT VersaClock® products are programmable devices that can replace and are less costly than multiple crystals and oscillators. VersaClock programmable devices can also guarantee phase relations between multiple clocks, change frequencies using register addresses, and provide an inexpensive and effective way to reduce EMI for FCC certification using Spread Spectrum techniques. PCIe Switches/Bridges/Repeaters/Retimers: IDT provides the industry's most comprehensive family of high performance, scalable PCI Express® switching solutions. PCIe® Gen1 and Gen2 switching solutions are optimized by application to maximize performance per watt for the most demanding server, storage, communications, embedded and consumer applications. RapidIO Switches/Bridges: Providing cost-effective, off-the shelf solutions based on Serial RapidIO® Gen1 and Gen2, and ideally suited for wireless base station infrastructure, video imaging, medical and military applications.
| CrystalFreeTM Oscillators: Using the IDT CMOS oscillator technology IDT CrystalClean Oscillators replace quartz crystal based resonators and oscillators with an ultra-low power monolithic CMOS IC at the thinnest possible form factors without the use of any mechanical frequency source or PLL. Specialty Memory - IDT is the FIFO market share leader with more than 350 synchronous, asynchronous and bi-directional products to help designers solve interchip communications protocol problems, such as rate matching, buffering and bus matching and more than 150 types of asynchronous and synchronous dual-ports, four-ports and bank-switchable dual-ports. Telecom ICs: IDT offers a broad telecommunications semiconductor portfolio, including products for access and transport, TDM switching and voice processing. IDT has a full portfolio of T1/E1/J1 transceivers, LIU and framer products. Memory Interface - AMB and DDRx: IDT offers JEDEC-compliant, zero-delay PLL clock drivers (buffer) and registers to meet the tight timing budget requirement of dual in-line memory modules (DIMM) and memory interface applications. Touch Products: IDT PureTouch® product family includes capacitive touch controllers, and products with integrated keypad LED and haptics drivers. IDT PureTouch solutions can help lower the power need, reduce cost of materials and increase ease of design in. Video Solutions: IDT introduced the industry-leading HQV® Vida® video processor. Learn how the new Vida video processor provides real-time clean up of highly compressed video, makes SD quality look like HD quality, and HD look even more detailed. |
Application Specific Integrated Circuits (9)
Clocks & Timers (9712)
Communication (585)
Linear (1098)
Memory (28131)
Multimedia (12)
Peripheral (1)
Power (19)
Power Management (2)
Processors (323)
RF/MW (7)
Sensors (16)
Standard Logic (7001)
Frequency Controls (1186)
Semiconductor (297)
One moment...
While we retrieve events and training.