Skip to content

Link to ArrowNAC.com Primary and Secondary Navigation

Manufacturers

Mill-Max Mfg. Corp.

Mill-Max is the connector innovator; high quality precision-machined product; flexible design capabilities; solutions from prototype to production; quick turn around; responsive to customers' needs; user friendly online catalog and website; large in-house inventory.

 

 

About Mill-Max

In business since 1971, Mill-Max has become the leading US source for machind interconnecto components used by the electronics industry. We are a vertically integrated engineering and manufacturing company capable of producing over 150 million interconnect components a week, making us the largest manufacturer of prcision-machined interconnect conponents in North America.

Product Highlights

A wide variety of interconnect products: spring-loaded and specialty connectors, precision-machined pins, receptacles and terminals. Also Headers, custom headers and sockets, BGA adapter socket systems, display and test point sockets, carriers, DIP, SIP, PGA and PLCC sockets, through-hole and SMT; tape and reel options available.

SMT Pin

Mill-Max introduces a new SMT pin for use as a test point or for low profile board-to-board connections. These pins are available packaged on tape & reel for pick-and-place assembly or in bulk for low volume requirements and prototyping

OFP®

Mill-Max's organic fibre plug (OFP®) solder barrier redceptacles are discrete sockets for through-hole soldering into printed circuit boards. These open bottom receptacles are fitted with organic fibre plugs to prevent solder, paste or flux from contaminating the internal contact during the placing and soldering process.

Low Spring Pins

Mill-Max has developed a series of ultra-low and low profile spring pins for applications where above board height is limited.

Male Pin Connectors

Mill-Max introduces shrouded male pin connectors for applications where a robust, secure connection is demanded, such as frequently mated interconnects and blind mate conditions. These double row connectors come in 4 to 64 pin configurations and are available in through-hole and SMT termination styles.

Spring-Loaded Pins

Mill-Max expands its family of ruggedized spring-loaded pins with 3 new large scale, high current spring pins. These are for applications where greater spacing is required due to electrical and mechanical specifications.

804/805

The new Mill-Max 804 and 805 series interconnects are ideal for high pin count I/O and board-to-board applications. The triple row pin field allows for signal connections to be more densely packaged.

Solder Cup Spring Pin Header Strips

Mill-Max has developed a convenient and reliable method to make connections between wires and mating components such as PC boards, batteries or other cable assemblies with our new single and double row solder cup spring pin header strips.

9 Amp Spring Pins

Mill-Max offers a series of rugged spring pins capable of carrying 9 amps continuous current at a low 10° C temperature rise.

Contacts

Mill-Max offers 9 contacts made from Beryllium Nickel Alloy 360 (UNS N03360). Contacts made from Beryllium Nickel are recommended for receptacle applications where the operating temperature exceeds 150º.

Offers

To view a list of special offers please follow the link below.

View All >>

Back To Sub-Section Navigation

Events and Training

One moment...

While we retrieve events and training.

loading


View All >>

Back To Sub-Section Navigation

Link to ArrowNAC.com Tertiary Navigation