Link to ArrowNAC.com Primary and Secondary Navigation
Contact an Arrow Service Representative • 1-877-237-8621
Arrow is Molex's largest global distributor even though our partnership only spans 14 years. Executive and field relationships are excellent and we are closely aligned in vertical markets such as alternative energy, medical, lighting, aerospace and defense, and non-automotive transportation. Molex is engaged with all Arrow operating groups and companies including AEC, Alliance, A.E. Petsche, and the Power and Signal Group.
About MolexMolex is a leading one-source supplier of interconnect products. Our team of highly skilled experts is focused on the design, development and distribution of innovative product solutions that touch virtually every walk of life. Our portfolio is among the world's most extensive, with over 100,000 reliable products, including everything from electronic, electrical and fiber optic interconnects to switches and application tooling. We leverage extensive worldwide resources to meet customer needs on a local, regional and global level. Molex offers well-established sales, product development, manufacturing and logistics resources in Asia, Europe and the Americas. Our engineering, development and manufacturing capabilities are organized into three product divisions, all serviced by the Molex Global Sales and Marketing Division. Molex Product HighlightsMolex is a leading supplier of electrical and fiber optic connectors and interconnect components. Molex also has expertise in cable assemblies, printed circuit assemblies, and membrane switches. The Mini-Fit® Family is designed for higher-current / higher-density applications which require design flexibility for wire-to-wire, wire-to-board and board-to-board configurations. Mini-Fit products are ideal for power applications up to 13.0A per circuit. Offers users a low- to mid-range power distribution solution with the highest current in the smallest footprint available today Brad® Products With Brad components, you only need one convenient source to spec all of your industrial connectors and applications. Standardize with Brad products and watch your design, installation, and maintenance processes become vastly simplified—a total system solution. EXTreme Power™ Products EXTreme Power™ products offer high-current interconnect solutions with best in class power densities. The extensive product offering ranges from EXTreme Micro-Power 16.0A blades to EXTreme Power-Mass 150.0A modules. Molex EXTreme Power products – made for your high-current applications. |
The proven KK® system of "building block" connectors can be used to create thousands of different configurations, thereby allowing each user to build a system that is precisely suited to any application on 2.50mm (.09"), 2.54(.100"), 3.96 (.156") and 5.08mm (.200") centers. Together 2.54mm (.100") pitch C-Grid® and SL™ products combine to offer the largest number of variations and cabling configurations in the industry. SlimStack offers designers a wide variety of spacesaving choices for applications such as cell phones, digital cameras, PDAs and other mobile devices. Molex's line of FFC/FPC connectors include features to meet a wide variety of space and application-specific needs. MX150™ Sealed Connector System The pre-assembled, fully-submersible MX150 is a high-performance connector system; offering a reduced package size and is ideal for SAE- and ISO-style wire in single- and dual-row configurations up to 22.0A supporting both low-level signal and power applications for on-engine automotive to off-road construction equipment applications. The iPass Interconnect System offers both connectors and cable assemblies that enable flexible speed compatibility for applications ranging from 1.5G up through 10G, and is an ideal interconnect solution for the growing server storage market. |
Connectors (88660)
Wire and Cable (12199)
Hardware (4)
PEMCO (27542)
Assembly Tools (758)
Development (690)
Communication (24)
RF/MW (3)
One moment...
While we retrieve events and training.