Skip to content

Link to ArrowNAC.com Primary and Secondary Navigation

Manufacturers

SiTime

SiTime Corporation, an analog semiconductor company, offers MEMS-based silicon timing solutions that replace legacy quartz products. With 85% market share and over 50 million devices shipped, SiTime is driving the $5 Billion timing market’s transition to 100% silicon-based timing. SiTime’s configurable timing solutions (XO, VCXO, TCXO, Clock Generators) enable customers to differentiate their products with higher performance, smaller size, better reliability and shorter lead times at a lower cost than quartz devices.

 

 

About SiTime

SiTime is an Analog Semiconductor company that provides the industry’s best MEMS-based Silicon Timing solutions which replace quartz products. SiTime was founded in 2005 in Sunnyvale, Califonia, and our founders came from Bosch. SiTime's oscillators (XO, VCXO, TCXO) and clock generators replace legacy quartz crystal products and offer better features, higher performance, robustness, reliability, and lower cost with the shortest lead times in the industry.

SiTime Product Highlights

SiTime offers the broadest portfolio of MEMS-based silicon timing solutions and the only one offering all 3 major timing components; Oscillators, Clock Generators and Resonators. Our product portfolio includes MEMS XO, VCXO, TCXO, VCTCXO, FSXO, DCXO, and clock generators, which replace quartz crystal devices.

LVCMOS/LVTTL Compatible Oscillators

Frequency: 1-220 MHz; Operating Voltage: 1.8V-3.3V; Frequency Stability: 10-50 PPM; 100% pin-compatible with quartz.

Differential Oscillators

Frequency: 10-800 MHz; Operating Voltage: 1.8-3.3V; Frequency Stability: 10-50 PPM; 100% pin compatible with quartz.

Low Power Oscillators

Frequency: 1-110 MHz; Operating Voltage: 1.8V-3.3V; Frequency Stability: 10-50 PPM; 100% pin compatible with quartz.

VCXO

Frequency: 1-220 MHz; Operating Voltage: 1.8-3.3V; Frequency Stability: 10-50 PPM; Pull Range: up to 1600 PPM with 1% Linearity; 100% pin compatible with quartz.

TCXO

Frequency: 1-220 MHz; Operating Voltage: 1.8-3.3V; Frequency Stability: 0.5-5 PPM; 100% pin compatible with quartz

Spread Spectrum

Frequency: 1-800 MHz, Differential and LVCMOS; down spread and center spread; 100% pin compatible with quartz

Clock Generators

No external components; 3 PLLs, 3-6 outputs, mixed mode operation

Offers

To view a list of special offers please follow the link below.

View All >>

Back To Sub-Section Navigation

Events and Training

One moment...

While we retrieve events and training.

loading


View All >>

Back To Sub-Section Navigation

Link to ArrowNAC.com Tertiary Navigation