Link to ArrowNAC.com Primary and Secondary Navigation
Contact an Arrow Service Representative • 1-877-237-8621
Spansion’s broad and differentiated Flash memory product portfolio, award-winning MirrorBit® charge trapping technology, and industry leading service and support enable customers to achieve greater efficiency and success in their target markets. Leading OEMs in the automotive, consumer and gaming, communications, and industrial segments rely on Spansion’s Flash memory solutions.
About SpansionSpansion is a leading provider of the Flash memory technology at the heart of the world's electronics systems, powering everything from the routers that run the internet to the highly interactive and immersive consumer and automotive electronics that are enriching people's daily lives. Spansion’s broad and differentiated Flash memory product portfolio, award-winning MirrorBit charge-trapping technology and industry leading service and support are enabling customers to achieve greater efficiency and success in their target markets. Product HighlightsSpansion products are a fundamental building block that protects the intelligence of almost all electronic systems. System designers can select from a broad array of Flash memory solutions, including 5V, 3V and 1.8V products from 1 Mb to 2 Gb. Spansion GL Flash Memory Spansion GL NOR Flash family is optimized for the voltage, density, cost-per-bit, reliability, performance and scalability needs of a wide variety of embedded applications. With densities from 32Mb to 2Gb, each device requires only a single 3.0V power supply for read and write functions and is entirely command set compatible with the JEDEC Flash standards. Spansion FL Flash Memory Spansion FL Serial Flash memory offers a reduced pin count for lower system cost while providing optimal read/write performance for a variety of automotive, networking, consumer electronics and industrial applications. With read speeds up to 133 MHz clock speed in Single/Dual/Quad I/O mode and 66MHz for double data rate (DDR) modes, the FL family delivers up to 66 MBytes/sec of read throughput. In addition, industry leading Programming performance of up to 1.5 MBytes/s speeds manufacturing throughput and lowers programming costs dramatically. |
One moment...
While we retrieve events and training.