Skip to content

Link to ArrowNAC.com Primary and Secondary Navigation

Manufacturers

Swissbit

Swissbit’s commitment to high quality, reliability, exceptional customer service, and competitive pricing is what enables its customers and partners to enjoy a constant source of supply and product commitment for their past, current, and future requirements.

 

 

About Swissbit

Swissbit is a global leader in technology supplying high quality memory solutions to the Industrial, Embedded, Telecommunications, Military, Automotive, and Aerospace markets. Swissbit was created from a management buy-out from Siemens Memory Products in 2001 and has over 20 years of combined knowledge and experience in the memory industry.

Product Highlights

Complete line of DRAM modules and NAND Flash Solid State Drives. Application specific form factors (VLP, UDIMM, RDIMM, miniRDIMM, SORDIMM, SOCDIMM). Unique Chip-On-Board (COB) technology. Extended and Industrial temperature grade product offering.

SODIMMS with Headspreader & Conformal Coating

For DDR2 and DDR3 SODIMMS. Optional Aluminul Heatspreader, mounted with thermally active tape. Increases overall thermal dissipating surface, reducing hot spots. Optional Conformal Coating to seal module PCB area and components against corrosive gasses and aggressive environmental conditions.

XR-DIMM

New small form factor memory module for use in rugged applications. This highly shock and vibration resistant module is available in densities of 1GB to 4GB with ECC support. Design in replacement for 72b-SODIMMS with excellent mechanical and electrical performance due to a specialized socket and mounting holes.

Chip-On-Board (COB) DRAM Products

COB technology involves mounting DRAM or Flash semiconductor die directly on the substrate without the need of a packaged component.

Testing

Advantest, KTI, and CST. System level Test During Burn-IN (TDBI). Extended and Industrial Temperature Testing. Environmental Testing, Application Testing.

Customization

Custom memory module and Flash designs. Electronic Design and Manufacturing Services (EDMS). Patented static / active wear leveling. Patented data loss protection. Security features. Thermal simulations. Labeling.

CFast Serial Storage Card

The CFast card combines the original CompactFlash (CF) card form factor with a Serial ATA (SATA) interface. With this melding of two industry standards, the CFast card specification was created that allows for new applications in the embedded and industrial markets.

Solid State Strorage (SSDs)

Swissbit‘s Solid-State Drive (SSD) line are drop-in replacements for traditional 2.5“ hard disk drives (HDD). These SSDs are offered in both, Parallel ATA (PATA) and Serial ATA (SATA) interfaces. This line is designed for industrial usage and does not support dedicated optimization techniques commonly used in Enterprise SSD's. Critical factors like long data retention, no compromise power fail safety and and long product lifecycles are key for our industrial customers.

Compact Flash Cards

CompactFlashTM (CF) cards are still the most popular Flash-based storage solution used in the embedded and industrial markets. The form factor as well as the connector is well established. With strong focus on quality, reliability, robustness and longevity, Swissbit designs its cards with no compromise.

Secure Digital and micro Secure Digital

Swissbit’s INDUSTRIAL product lines of SecureDigital (SD) & Multimedia cards are specifically designed, manufactured and tested to withstand extreme environmental conditions. The use of SLC (Single Level Cell) Flash combined with an optimized Flash controller provides a number of enhanced product features such as built-in error correction, bad block management, sophisticated wear leveling & bad block management algorithms, power loss protection and power saving modes.

Slim SATA and Mini SATA

The X-200 Series Slim SATA & mSATA embedded SSDs standard is ratified by JEDEC under specification number MO-297A & MO-300B. These products are designed as a cost efficient Solid State Drive alternative to larger size SSDs in embedded applications. The Slim SATA X-200s includes the same standard 22-pin SATA connector as the 2.5” drives. This allows system designers to leverage standard SATA cabling or host connections for their application.

Offers

To view a list of special offers please follow the link below.

View All >>

Back To Sub-Section Navigation

Events and Training

One moment...

While we retrieve events and training.

loading


View All >>

Back To Sub-Section Navigation

Link to ArrowNAC.com Tertiary Navigation