Link to ArrowNAC.com Primary and Secondary Navigation
Contact an Arrow Service Representative • 1-877-237-8621
Our quality plastic connectors seal against dirt and water ingression up to a rating of IP-68 all at a competitive price. In addition we have a highly diverse product line from jacks, plugs and connectors to cable assemblies and switches. We also provide high quality audio (XLR) connectors widely known throughout the industry.
About SwitchcraftSwitchcraft was founded in 1946 in Chicago, IL where we are still headquartered and manufacture product today. In 1999 Switchcraft acquired Conxall a harsh environment connector and cable assembly manufacturer. Together we can meet all of your connectivity needs! Product HighlightsSwitchcraft offers over 5,000 standard products in 6 major product categories. We are focused on providing high quality connectivity products perfect for harsh environments and high quality audio connections to serve a broad spectrum of applications. XLR Connectors (AAA series, A Series, E Series, B Series) High quality audio connectors from Switchcraft are the best in the industry. Manufactured in the USA our high quality designs are reliable for all of your audio connections. EN3® With an integrated o-ring seal this one piece design seals your connector to an IP-68 rating. Ideal for your waterproof connectivity needs. There are a variety of contact configurations ranging from 2-18 contacts all in the same shell size (0.78" OD) Tini-QG® (Mini-XLR connectors) A smaller version of our standard XLR connectors, these high quality connectors are great for use in the audio, medical and instrumentation industries. A rugged design makes this a very durable product in a variety of applications EH Series The EH series is a collection of 50+ data connectors all conveniently manufactured in our E series XLR housing. This series allows users to build their own audio, video and data panels without the hassle of trying to find the unique panel cut outs for every connector. |
Power Jacks & Plugs Switchcraft's power jacks and plugs provide reliable service up to 5A, 30 V DC and provide one of the most reliable connections in the industry. Sealed Power Plugs & Jacks One of the newest product offerings from Switchcraft, the sealed power plug and jack provide the same reliable electrical connection as our standard power plugs and jacks but in a sealed package. This product is sealed up to IP-68 (NEMA 250 6P) and is also available as a custom molded cable assembly. 1/4" Jacks and Plugs A single piece finger tip construction make this the highest quality 1/4" plug you can buy. Available in a variety of 2 and 3 conductor configurations including straight, right angle, three termination options and open or enclosed frame jacks. Con-X (Micro-Con-X® , Mini-Con-x®, Multi-Con-X®, Maxi-Con-X®, Mega-Con-X® ) A line of plastic IP-67 connectors ranging in size from approximately 1/2" to 1 1/4" diameter and up to 31 contacts. There are a wide variety of configurations and five distinct connector sizes. All sizes and configurations can be provided in a custom molded cable assembly. Shielded Mini-Con-X® and Multi-Con-X® These shielded connectors provide protection from EMI and RF interference, making them an excellent choice for communications equipment. In addition to their shielding they also are sealed to IP-68 NEMA 250 6P so their rugged construction can allow them to survive in harsh environments. All sizes and configurations can be provided in a custom molded cable assembly. |
Connectors (4421)
Wire and Cable (938)
Computer Products (31)
Hardware (17)
PEMCO (1751)
Switches (194)
Development (16)
One moment...
While we retrieve events and training.