Skip to content

Link to ArrowNAC.com Primary and Secondary Navigation

Manufacturers

Telit

Telit Wireless Solutions is the largest dedicated embedded M2M module provider in the world, famous for its four core values that play a key role in ensuring customer success: business scalability, ease of integration, investment protection and world class quality.

 

 

About Telit

Allegro MicroSystems, Inc., a subsidiary of Sanken Electric, began its start over forty years ago as Sprague Semiconductor Group. Allegro makes a wide range of integrated magnetic sensor ICs based on Hall-effect technology that allow our customers to develop contactless sensor solutions. These microchips are used in automotive and appliance applications. Allegro also manufactures power integrated circuits used in printers and consumer electronics, along with driver, controller, and power interface ICs used in a variety of applications.

Product Highlights

Telit Wireless Solutions is one of the only M2M provider worldwide that offers a full range modules for relevant wireless technologies, including GSM/GPRS, EDGE, UMTS/WEDGE/HSPA, CDMA, proprietary Short Range, ZigBee, Wireless M-Bus and GPS/Glonass modules and solutions for machine to machine communication.

Jupiter SL896

The Jupiter SL869 is a state-of-the-art 32-channel global navigation module able to receive, track and navigate using the entire spectrum of GNSS (Global Navigation Satellite System) systems available in the world: GPS, Glonass, Galileo and QZSS. Featuring high sensitivity for indoor fix, low power consumption, internal LNA and fast TTFF, the Jupiter SL869 shares the same form factor of Telit’s Jupiter JN3 family, aiming to extend customer’s design technology with minimum effort. With its ultra-compact design and extended temperature range, the Telit Jupiter SL869 is the perfect module for low, medium and high-volume m2m combined applications and mobile/tracking data devices.

GE910

The GE910-QUAD is a 2.5G wireless data module designed to be fully compatible with Telit's HSPA and EV-DO products in the compact, connector-less unified form factor of xE910 family. The GE910-QUAD modules are low power consumption, small, lightweight, and RoHS compliant devices which provide access to digital communication services using GSM and GPRS networks with a Land-Grid Array (LGA) form factor. With its ultra-compact design, and extended operating temperature range, the Telit GE910-QUAD is the perfect platform for medium-to-high-volume m2m applications, mobile data and computing devices.

HE910

The HE910 modules are small, lightweight, low power consumption and RoHS compliant devices which combines the access to digital communication services in GSM, GPRS, EDGE, UMTS and HSPA networks with Land-Grid Array (LGA) form factor. The LGA package provides an ultra-low profile in the integrated solution while enhancing the performance of mechanical resistance to shock and reducing cost in high-volume applications. Due to its low profile, low consumption and advanced connectivity features, the HE910 is particularly suitable for applications such as mobile computing devices, PDAs, smartphones, table PCs and consumer electronics in general, both for business and personal life.

DE910 -DUAL

The DE910-DUAL is a 3G EV-DO CDMA module featuring the same Land Grid Array (LGA) form factor as its globally compatible UMTS/HSPA counterpart, the HE910. Along with built-in gpsOne® assisted GPS and autonomous GPS, the DE910-DUAL features an ultra-compact LGA package measuring 28.2 x 28.2 x 2.6mm and an extended operating temperature range of -30°C to +85°C, making it the perfect platform for mobile computing and aftermarket telematics devices.

GE865-QUAD

The GE865 product family introduces the smallest GSM/GPRS Ball-Grid-Array (BGA) modules in the market. The low profile and small size of the unique BGA package for the GE865-QUAD enable the design of extremely compact applications. With its ultra-compact design and extended temperature range, the Telit GE865 product line is the perfect platform for high-volume m2m applications and mobile data devices. The GE865 makes it possible to run the customer's application inside the module using Python Script Interpreter, thus making it the smallest, complete platform for m2m solutions.

CC864-DUAL

The CC864-DUAL is a CDMA-1xRTT 3G wireless module designed to have the same form, fit, and function as its GSM/GPRS and UMTS/HSDPA counterpart product families, the GC864 and the UC864 respectively. With its ultra-compact design, and extended operating temperature range, the Telit CC864-DUAL is the perfect platform for medium-to-high-volume m2m applications, mobile data and computing devices. The CC864-DUAL boasts a range of functions for over-the-air maintenance and management of software in the module which in returns protects customers’ investments in developing and deploying solutions.

C24

The C24 is a dual band CDMA 1xRTT solution designed using our “24” family compact form factor giving you flexibility with a single design solution. It’s ultra-compact design and extended operating temperature range makes it the ideal platform for m2m applications and mobile data and computing devices. In addition, the C24 also gives you on-board GPS capabilities – making it the ideal choice for fleet management, asset tracking and other location based wireless applications.

G30

The G30 GSM/GPRS Series is a Surface Mount Technology (SMT) family, allowing you to benefit from small dimensions and cost effective design due to its Land Grid Array (LGA) form factor. The G30 is an ideal choice for any M2M segment, demanding small host devices like AMR, telematics, security, and ePOS. With an extended temperature range, and robust design, the G30 is designed to stand up to the harsh industrial environments found in telematics and AMR deployments. The G30 features Telit's industry leading RF performance, ensuring reliable network connectivity for real-time communication - a critical requirement for M2M solutions.

H24

The H24 is in the series of 3.5G wireless modules. The H24 features blazing fast HSUPA/HSDPA connectivity, taking advantage of global 3.5G deployment while still leveraging backwards compatibility with GSM/GPRS and EDGE networks. The HSPA-powered H24 opens the door for new and innovative solutions in which bandwidth are no longer an obstacle. The H24 offers a rich set of features to empower your mobile office with phone, fax and wireless broadband internet, making it an efficient solution for both home and commercial security systems.

GE864-QUAD V2

The new GE864-QUAD V2 product introduces one of the smallest GSM/GPRS Ball-Grid-Array (BGA) modules in the market. The low profile and small size of the unique BGA package of the GE864-QUAD V2 enables the design of very compact applications. Since connectors are eliminated, the solution cost is significantly reduced compared to conventional mounting.

GE864-GPS

The GE864-GPS is the smallest GSM/GPRS module in the market integrating full 48-channels A-GPS functionality. It combines the high performance from Telit's proven GSM/GPRS core technology with the latest SiRFstarIV™ high sensitivity single-chip A-GPS receiver. The Ball-Grid-Array (BGA) package allows the end application to have a very low profile and small overall dimensions, making it possible for the design of extremely compact location based services solutions. The Telit GE864-GPS is the ideal platform for mobile size sensitive and high-volume applications in areas such as telematics, fleet management, tracking, security, and vehicle navigation. New features as well as assisted GPS translate into a very cost effective and feature rich platform capable of becoming the total solution for the complete customer application.

GC864- QUAD V2

The GC864 product family is one of the smallest GSM/GPRS quad-band ¬modules with industrial connectors in the market. With its ultra-compact design and extended temperature range, the Telit GC864-QUAD V2 is the perfect platform for medium-volume m2m applications and mobile data devices. The GC864-QUAD V2 makes it furthermore possible to run the customer's application inside the module, thus making it one of the smallest, complete platforms for m2m solutions. GC864-QUAD V2 is also available with integrated SIM Holder.

UC864 G

The UC864-G is a 3.5G wireless data module designed to be fully compatible with Telit's GSM/GPRS and CDMA products in the compact, unified form factor family. The UC864-G was designed for applications requiring global portability afforded by a radio structure comprised of quad-band support to GSM/GPRS/EDGE and tri-band UMTS/HSDPA. With its ultra-compact design, and extended operating temperature range, the Telit UC864-G is the perfect platform for medium-to-high-volume m2m applications and mobile data and computing devices. The UC864-G is designed to provide customers with global network coverage. It’s also fully backward compatible to existing EDGE and GSM/GPRS networks through accomplished quad-band radios.

HE863

The HE863 modules are small, lightweight, low power consumption and RoHS compliant devices which combines the access to digital communication services in GSM, GPRS, EDGE and HSPA networks with BGA form factor. The Ball-Grid-Array (BGA) package provides for a very low profile in the integrated solution while at the same time enhancing the performance of mechanical resistance to shock and reducing cost in high-volume applications. With various features, some variants of HE863 family are also provided with integrated high sensitivity GPS functionality for indoor fixes and simultaneous GPS with voice and data.

Offers

To view a list of special offers please follow the link below.

View All >>

Back To Sub-Section Navigation

Events and Training

One moment...

While we retrieve events and training.

loading


View All >>

Back To Sub-Section Navigation

Link to ArrowNAC.com Tertiary Navigation