"P89LPC935FDH,529" - 1 Matches

Filters:

Manufacturer:

 NXP Semiconductors (1)
  • Semiconductor - IC>Processors>Microcontroller
Cpu FamilyDevice CoreDevice Core SizeFrequencyInterface TypeProgram Memory TypeProgram Memory SizeTotal Internal Ram Size# I/Os (Max)Number of Timers - General PurposeOperating Supply Voltage (Typ)Operating Supply Voltage (Max)Operating Supply Voltage (Min)On-Chip ADCOn-Chip DACInstruction Set Architecture Operating Temp RangeOperating Temperature ClassificationMountingPin CountPackage TypePackaging
Display: 
for your custom price and inventory
 
Part ImageManufacturer Part Number
Manufacturer Name
Description
DataRoHSAdditional InfoPrice (EUR)Quantity AvailableMultipleQuantityPipeline Next Delivery/Qty
Confirmed Manufacturer Orders
Close
Lead TimeCpu FamilyDevice CoreDevice Core SizeFrequencyInterface TypeProgram Memory TypeProgram Memory SizeTotal Internal Ram Size# I/Os (Max)Number of Timers - General PurposeOperating Supply Voltage (Typ)Operating Supply Voltage (Max)Operating Supply Voltage (Min)On-Chip ADCOn-Chip DACInstruction Set Architecture Operating Temp RangeOperating Temperature ClassificationMountingPin CountPackage TypePackaging
P89LPC935FDH,529NXP SemiconductorsMCU 8-Bit 89LP 80C51 CISC 8KB Flash 2.5V/3.3V 28-Pin TSSOPDownload DatasheetEU ROHS - RHCChina RoHS - RHC

1+: €1.95486
52+: €1.53596
256+: €1.53596
766+: €1.53596
2,551+: €1.53596

Qty: 0


15 Weeks89LP  80C51  8 b18 MHzI2C/SPI/UART  Flash  8KB  768Byte  26  2.5/3.3 V3.6 V2.4 V8-chx8-bit  2-chx8-bit  CISC  -40C to 85C  Industrial  Surface Mount  28  TSSOP  Tray