|  | NCS7101SN2T1G | ON Semiconductor | OP Amp Single GP R-R I/O ±5V/10V 5-Pin TSOP T/R |  | 
 |
| $0.2519 |
0
No Stock. Call 1-800-833-3557
| 3000 |
Login to Place a Backorder/Quote | 30-Nov-2015/3000 | 4 Weeks | General Purpose Amplifier | Rail to Rail Input/Output | 1 | 1MHz | 1.2V/us | 65dB | 7mV | 1pA | 3/5/9V | ±3V | 364mW | 93.98dB | 65dB | Single/Dual | No | 1.8V | 10V | ±0.9V | ±5V | CMOS | -40C to 85C | Industrial | Surface Mount | 5 | TSOP | Tape and Reel |